Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-T105LY9CBE
Manufacturer Part #:

T105LY9CBE

Manufacturer:

Description: Toggle Switches Mom OFF Mom SPDT 20VAC 20VDC 0.4W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: (ON) - OFF - (ON)
Voltage Rating AC: 20 V
Voltage Rating DC: 20 V
Power Rating: 0.4 VA
Termination Style: Solder Leads
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Gold
Illumination: Not Illuminated
Actuator: Lever
Series: T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
47 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.95
  25: $6.03
  50: $5.88
  100: $5.72
  250: $5.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
AI-4228-TWT-R
Audio Indicators & Alerts PZ 99dBA 2800Hz 12DC
PUI Audio
1: $3.26
LCV036CTP
LED Light Pipes Light Pipe 5mm 0.36" Clear
VCC
1: $0.36
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
10PA018
Pushbutton Switches SPST RND BDY RED PB
Mountain Switch
1: $3.27
1636 BK005
Hook-up Wire 18AWG 5000V EPR 100ft SPOOL BLACK
Alpha Wire
1: $101.31
1RRED
Switch Accessories 9 X 5MM RND CAP RED
E-Switch
1: $0.26
MC7805BTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.56
LM2901D
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.46
SRF1260-100M
Coupled Inductors 10uH 0.0246Ohms 20% SMD Shielded
Bourns
1: $0.99
PB-1576-TF
Enclosures, Boxes, & Cases 3" x 3" x 1.5" Potting ...
Bud Industries
1: $2.02
8631CQD2
Pushbutton Switches (ON)-OFF SPST PCB
C&K Components
1: $6.49
42878-8408
Ethernet & Telecom Connectors VERT 8/8 RJ-45 flush ...
Molex
1: $1.17
AS07104PO-WR-R
Speakers & Transducers DYNAMIC 71MM 3W 4OHM 86DB 2 ...
PUI Audio
1: $4.75
PEC12-4125F-S0012
Encoders 25MM SHAFT w/switch
Bourns
1: $1.37
12BH121-GR
Battery Holders, Snaps & Contacts 2D TABS BLK
Eagle Plastic Devices
1: $1.19
STX-3790-5N-577C
Phone Connectors 3.5MM VERT MNT 3POLE 5P GRN W/O P ...
Kycon
5100: $1.18
320.02E11.09RED
Tactile Switches SPST MOM PC MNT
E-Switch
200: $1.39

171030384