Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-T103MY9CQE
Manufacturer Part #:

T103MY9CQE

Manufacturer:

Description: Toggle Switches SPDT On-Off-On PC THRU-HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Current Rating: 3 A
Voltage Rating AC: 120 V
Voltage Rating DC: 28 V
Mounting Style: Through Hole
Terminal Seal: Epoxy
Contact Plating: Silver
Illumination: Not Illuminated
Actuator: Lever
Series: T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
56 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.75
  25: $6.25
  50: $5.98
  100: $5.65
  250: $5.10
  500: $4.81
  1,000: $4.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
DS1230Y-70+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $15.71
CGS103U016R2C
Aluminum Electrolytic Capacitors - Screw Terminal ...
Cornell Dubilier
1: $14.53
PEG226KG4120QE1
Aluminum Electrolytic Capacitors - Leaded 40volts ...
Kemet
1: $6.21
TPS54060DGQ
DC/DC Switching Regulators 3.5-60Vin,0.5A,2.5 MHz ...
Texas Instruments
1: $3.91
WSL2512R0330FEB
Current Sense Resistors - SMD 1watt .033ohms 1%
Vishay/Dale
1: $1.03
DRV8412DDW
Motor / Motion / Ignition Controllers & Drivers Du ...
Texas Instruments
1: $10.46
ATA2270-EK1
RFID Transponder Tools 125 KHz IDIC Demonstration ...
Atmel
1: $497.95
PTS645VL58 LFS
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru- ...
C&K Components
1: $0.24
2N5061G
SCRs 50V 800mA Thyristor
ON Semiconductor
1: $0.32
SR301C224KAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.95
FFH50US60S
Rectifiers 50A 600V Stealth
Fairchild Semiconductor
1: $3.66
MBR20040CT
Schottky Diodes & Rectifiers 40V 200A Schottky Rec ...
GeneSiC Semiconductor
1: $49.60
TPA11CGPC004
Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND
TE Connectivity / Alcoswitch
1: $3.55
168222J100A-F
Film Capacitors .0022uF 100V 5%
Cornell Dubilier
1: $0.56
1N5363BG
Zener Diodes 30V 5W
ON Semiconductor
1: $0.36
CP00058K200JE14
Wirewound Resistors - Through Hole 8.2Kohms 5% 5wa ...
Vishay/Dale
1: $0.89
MKP1T011003C00KSSD
Film Capacitors 1KV .001uF 10% PCM10
WIMA
1: $0.55
ECO-S1HA472DA
Aluminum Electrolytic Capacitors - Snap In AL Lyt ...
Panasonic Electronic Components
1: $3.45
PEG226HF4150ME1
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
401: $6.33

171030384