|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-T101MH9V3BE
Manufacturer Part #:

T101MH9V3BE

Manufacturer:

Description:
Toggle Switches SPDT TOGGLE SWITCH
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - NONE - ON
Mounting Style: Through Hole
Termination Style: Solder Pin
Voltage Rating AC: 20 V
Voltage Rating DC: 20 VDC
Power Rating: 0.4 VA
Brand: C&K Components
Actuator: Paddle
Terminal Seal: Sealed
Contact Plating: Gold
Life: 60000 Cycles
Packaging: Bulk
Series: T
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T211MH9V3BE Toggle Switches 4,658
1734753-1 USB Connectors 10,023
206150-1 Standard Circular Connector 3,399
FT200XD-R USB Interface IC 2,369
205206-9 D-Sub Standard Connectors 2,742
1725656 Fixed Terminal Blocks 5,105
1725698 Fixed Terminal Blocks 1,533
SRR1210-330M Fixed Inductors 8,213
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,479
74HCT595D,118 Counter Shift Registers 9,645
Real Time Availability
Stock:
48 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.52
25:
$5.01
50:
$4.97
100:
$4.83

To add to a project, please Log In.

133639882 165583196 148847885 167387259 171030384 189371948