Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-SPA02B
Manufacturer Part #:

SPA02B

Manufacturer:

Description: DIP Switches / SIP Switches Switch Sip Spst 2Pos Vert Unsld
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 2
Switch Type: SIP
Actuator: Slide
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: PCB
Current Rating: 100 mA
Operating Temperature Range: - 30 C to + 85 C
Contact Rating: 100 mA
Series: SPA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
428 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  25: $2.03
  50: $1.94
  100: $1.80
  250: $1.67
  500: $1.54
  1,000: $1.32
  2,000: $1.17
  5,000: $1.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
IRF540NPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
International Rectifier
1: $2.35
BTA25-600B
Triacs 25 Amp 600 Volt
STMicroelectronics
1: $5.64
UVR1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.35
73415-1471
RF Connectors VERT JACK PCB
Molex
1: $3.10
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
135-3801-201
RF Connectors PC ST PLG .115" LEGS
Johnson / Emerson Connectivity Solutions
1: $9.75
TLP185(GB,E)
Transistor Output Optocouplers DC Input 80V Trans ...
Toshiba
1: $0.38
287-1ABE
Heat Sinks TO-220 VERT W/TABS
Wakefield
1: $1.45
720
Plastic Hardware RECESSED BUMPER
Keystone Electronics
1: $0.14
GRM155R61A104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
PIC18F87J72-I/PT
8-bit Microcontrollers - MCU Energy Meter 128KB LC ...
Microchip Technology
1: $7.49
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SPA08AB
DIP Switches / SIP Switches Switch Sip Spst 8Pos R ...
C&K Components
1: $4.40
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
MC-156 32.7680KA-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $1.30
1N751A
Zener Diodes 5.1V .5W
Central Semiconductor
1: $0.34
RS404L
Bridge Rectifiers 4A 400V
Rectron
1: $0.95
68021-120HLF
Headers & Wire Housings 20P SR UNSHRD HRD .76 GOLD ...
FCI
1: $0.62

171030384