Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-SDA05H1SBD
Manufacturer Part #:

SDA05H1SBD

Manufacturer:

Description: DIP Switches / SIP Switches EXT ACT 5 POS
Silverlight Page 1,907, Mouser Enhanced Catalog
PDF Page 1,907, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 5
Switch Type: DIP
Actuator: Extended
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: SMD/SMT
Current Rating: 100 mA
Mounting: SMD/SMT
Contact Rating: 25 mA at 24 V, 100 mA at 50 V
Package / Case: DIP-5
Packaging: Tube
Series: SDA
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.78
  25: $1.63
  50: $1.60
  100: $1.53
  250: $1.38
  500: $1.28
  1,000: $1.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
SMV1233-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.60
TPS51200DRCT
Low Dropout Regulators - LDO Sink/Source DDR Term ...
Texas Instruments
1: $2.18
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
DP-270 BLACK
Chemicals 1.7oz ADHESIVE BLK EPOXY
3M Electronic Specialty
1: $16.43
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $1.44
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
GX02YD104KAT2-500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
AVX
1: $5.06
142-0701-231
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.85
1825-2
Test Plugs & Test Jacks BANANA PLUG RED BU-00243-2
Pomona Electronics
1: $1.75
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.75
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
HSMF-C155
Standard LEDs - SMD Grn/HER Bi-Color
Avago Technologies
1: $0.28
EL-19-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 12.5mc ...
Everlight
1: $0.23
TL3301EF100QG
Tactile Switches 6mm SMT Gull Wing 7.3mm Act Heigh ...
E-Switch
1: $0.42
SDA04H1SBD
DIP Switches / SIP Switches EXT ACT 4 POS
C&K Components
1: $1.68
RH02533R00FC02
Wirewound Resistors - Chassis Mount 25watts 33ohms ...
Vishay/Dale
1: $3.95
FDPC8011S
MOSFET 25V Asymmetric 2xNCh MOSFET PowerTrench
Fairchild Semiconductor
1: $2.75

171030384