Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-SDA04H0SBD
Manufacturer Part #:

SDA04H0SBD

Manufacturer:

Description: DIP Switches / SIP Switches FLUSH ACT 4 POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 4
Switch Type: DIP
Actuator: Flush
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: SMD/SMT
Current Rating: 25 mA
Operating Temperature Range: - 40 C to + 85 C
Mounting: SMD/SMT
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Rating: 25 mA
Package / Case: DIP
Packaging: Tube
Series: SDA
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
358 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.64
  25: $1.51
  50: $1.47
  100: $1.40
  250: $1.27
  500: $1.17
  1,000: $1.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4372FEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
IRF540ZSTRLPBF
MOSFET MOSFT 100V 36A 26.5mOhm 42nC Qg
International Rectifier
1: $2.59
PCA82C251T/YM,118
Network Controller & Processor ICs CAN Xceive 275u ...
NXP Semiconductors
1: $1.63
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
LPC1113FBD48/302,1
ARM Microcontrollers - MCU 32b 24K Flash 42I/O
NXP Semiconductors
1: $1.83
MMBT2907A
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.19
LD1086DT18TR
Low Dropout Regulators - LDO 1.8V 1.5A Positive
STMicroelectronics
1: $1.09
TL1431QD
Voltage & Current References Precision Adjustable ...
Texas Instruments
1: $0.94
CD74HC161M
Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset
Texas Instruments
1: $0.77
SMBJ20CA
TVS Diodes - Transient Voltage Suppressors 20V 600 ...
Fairchild Semiconductor
1: $0.41
GRM319R71E684KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .68uF ...
Murata Electronics
1: $0.34
LM75AD,118
Board Mount Temperature Sensors I2C LOCAL +/- 2OC ...
NXP Semiconductors
1: $0.58
C503B-ACS-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB STNDOF HI BR ...
Cree, Inc.
1: $0.14
2842/19 WH005
Hook-up Wire 28AWG 19/40 PTFE 100ft SPOOL WHT
Alpha Wire
1: $90.02
BSP75GTA
Power Switch ICs - Power Distribution Tobereleased ...
Diodes Inc. / Zetex
1: $1.28
1889259
Fixed Terminal Blocks 1P 5mm 135DEG
Phoenix Contact
10: $0.37
ERJ-6ENF3242V
Thick Film Resistors - SMD 0805 32.4Kohms 1% Tol
Panasonic Electronic Components
5000: $0.01
2103-H-RC
Fixed Inductors 15uH 15% Horizontal
Bourns
1: $1.84
CRCW0402113KFKED
Thick Film Resistors - SMD 1/16watt 113Kohms 1%
Vishay/Dale
1: $0.22
MA-505 16.0000M-C0:ROHS
Crystals 16MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $0.83

171030384