Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-SDA02H0B
Manufacturer Part #:

SDA02H0B

Manufacturer:

Description: DIP Switches / SIP Switches FLUSH ACT 2 POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: DIP Switches / SIP Switches
RoHS: RoHS Compliant Details
Number of Positions: 2
Switch Type: DIP
Actuator: Flush
Terminal Pitch: 2.54 mm
Contact Form: SPST
Termination Style: PCB
Package / Case: DIP-4
Packaging: Tube
Series: SDA
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
266 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $1.00
  50: $0.936
  100: $0.895
  250: $0.814
  500: $0.699

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4685-I/PT
8-bit Microcontrollers - MCU 96KB FL 3328bytes RAM ...
Microchip Technology
1: $10.45
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
43860-0001
Ethernet & Telecom Connectors RA 8/8 INVERTED RJ45 ...
Molex
1: $0.88
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
L01Z600S05
Board Mount Current Sensors 600A 4V
Tamura
1: $18.42
M3219
Cable Mounting & Accessories LTCG PG-16 BLACK With ...
Heyco
1: $1.50
EEU-FM1V102
Aluminum Electrolytic Capacitors - Leaded 1000UF 3 ...
Panasonic Electronic Components
1: $0.65
0461.500ER
Fuses 600V 0.5A Telecom
Littelfuse
1: $1.00
293D226X9035D2TE3
Tantalum Capacitors - Solid SMD 22uF 35volts 10% D ...
Vishay/Sprague
1: $1.40
24LC32A-I/P
EEPROM 4kx8 - 5V - 2.5V
Microchip Technology
1: $0.50
280-CR10-0.1-RC
Wirewound Resistors - Through Hole 0.1ohms 5% Tol
Xicon
1: $0.64
CW02B50R00JB12
Wirewound Resistors - Through Hole 3watts 50ohms 5 ...
Vishay/Dale
1: $0.46
299-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
5000: $0.01
280-CR10-10-RC
Wirewound Resistors - Through Hole 10ohms 5% Tol
Xicon
1: $0.64
299-100K/REEL-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
5000: $0.01
299-4.7K/AP-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
2000: $0.01
270-10K/AP-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
2000: $0.02
299-47K/AP-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
2000: $0.01
140-102P6-681K-RC
Ceramic Disc Capacitors 1KV 680pF Y5P 10% Tol
Xicon
1: $0.20

171030384