Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-S602031TS03Q
Manufacturer Part #:

S602031TS03Q

Manufacturer:

Description: Slide Switches Switch Slide Dpdt 12A Pnl Mnt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Contact Rating: 12 A
Termination Style: Solder Lug
Actuator: 0.335 in High
Mounting Style: Panel
Contact Plating: Silver
Current Rating: 12 A
Illumination: Not Illuminated
Series: S
Factory Pack Quantity: 1
Voltage Rating AC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.06
  25: $2.80
  50: $2.58
  100: $2.41
  250: $2.23
  500: $1.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
LM3914N-1/NOPB
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Texas Instruments
1: $1.73
G6B-1114P-US-DC24
General Purpose Relays Standard SPST-NO 24VDC
Omron Electronics
1: $5.64
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
TSL251R-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.44
C016 20C003 100 12
Circular DIN Connectors 3+PE MALE RECEPT BLK SCREW ...
Amphenol Tuchel
1: $6.68
1792863
Fixed Terminal Blocks PTS 1,5/ 2-5,0-H
Phoenix Contact
1: $0.25
STTH5L06FP
Rectifiers 5 Amp 600 Volt
STMicroelectronics
1: $0.72
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
L298HN
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.85
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
2N2222
Transistors Bipolar - BJT NPN Silicon
Central Semiconductor
1: $1.61
MF1/4CC1302F
Metal Film Resistors - Through Hole 13K 1% 50PPM
KOA Speer
1: $0.14
TAP475K006SCS
Tantalum Capacitors - Solid Leaded 6.3V 4.7uF 10%
AVX
1: $0.39

171030384