Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-S602031SS03Q
Manufacturer Part #:

S602031SS03Q

Manufacturer:

Description: Slide Switches 12A DPDT PANEL MOUNT
Silverlight Page 1,900, Mouser Enhanced Catalog
PDF Page 1,900, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON OFF - ON
Contact Rating: 12 A
Termination Style: Solder Lug
Actuator: Nylon
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Bulk
Contact Material: Copper
Flammability Rating: UL 94 V-2
Series: S
Factory Pack Quantity: 1
Type: Slide Switch
Voltage Rating AC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.43
  25: $3.20
  50: $3.01
  100: $2.81
  250: $2.68
  500: $2.45
  1,000: $2.28
  2,000: $2.12
  5,000: $1.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0009
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.23
242178
RF Adapters - Between Series SMA JACK-TNC BLKHD JA ...
Amphenol Connex
1: $14.08
28A0640-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.36
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
242181
RF Adapters - Between Series SMA JACK-BNC BLKHD JA ...
Amphenol Connex
1: $13.01
3051 BK001
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $111.81
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
415-0025-012
RF Cable Assemblies STRT PLUGS 178 12"
Johnson / Emerson Connectivity Solutions
1: $15.08
6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
Schurter
1: $1.30
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
TAP225K016SCS
Tantalum Capacitors - Solid Leaded 16V 2.2uF 10%
AVX
1: $0.44
415-0025-024
RF Cable Assemblies STRT PLUGS 178 24"
Johnson / Emerson Connectivity Solutions
1: $18.67
1N5627 BK
Rectifiers 800V 3.0A
Central Semiconductor
1: $2.75
1178C SL002
Multi-Conductor Cables 22AWG 8C UNSHLD 500ft SPOOL ...
Alpha Wire
1: $297.90
CK06BX274K
Multilayer Ceramic Capacitors MLCC - Leaded CK06 0 ...
AVX
1: $1.42
HLMP-3962
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.42
8445 060100
Multi-Conductor Cables 22AWG 5C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $85.01
4310R-101-153LF
Resistor Networks & Arrays 15K 10Pin 2% Bussed
Bourns
1: $0.57
38720-3207
Barrier Terminal Blocks .375 PCB 7P SINGLE Solder ...
Molex
1: $4.48
Q6016RH3
Triacs 600V 16A
Littelfuse
1: $2.62

171030384