Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-RB-3R0232-50
Manufacturer Part #:

RB-3R0232-50

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL
Lifecycle: New At Mouser
Silverlight Page 2,666, Mouser Enhanced Catalog
PDF Page 2,666, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Series: RB
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.12
  25: $3.69
  100: $2.98
  250: $2.69
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $2.41
  1,000: $2.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2SMPP-03
Board Mount Pressure / Force Sensors MEMS Negative ...
Omron Electronics
1: $4.50
HSCDRRN010MDAA3
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $57.44
MSP-GANG
Development Software IN-SYSTEM GANG PROGRAMMER
Texas Instruments
1: $265.84
HR10A-7P-4P(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $13.64
RB-231X2
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.36
EKMB1303112
Board Mount Motion & Position Sensors 6uA 12m Digi ...
Panasonic Electric Works
1: $18.29
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.30
NCP380LMU20AATBG
Power Switch ICs - Power Distribution OVER CURRENT ...
ON Semiconductor
1: $0.70
MAX1270BCNG+
Analog to Digital Converters - ADC 12-Bit 8Ch 110k ...
Maxim Integrated
1: $30.55
IPW65R080CFD
MOSFET
Infineon Technologies
1: $11.99
LCV036CTP
LED Light Pipes Light Pipe 5mm 0.36" Clear
VCC
1: $0.36
DSBA1H
Tilt Switches ON-OFF 30 to 60 DEG RIGHT ANGLE PC
NKK Switches
1: $6.50
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
T92P7A22-120
General Purpose Relays DPST-NO PNL MT 120AC
TE Connectivity / P&B
1: $11.81
353293-3
Headers & Wire Housings RCPT 3 POS GRY MINI 1.5mm
TE Connectivity / AMP
1: $0.27
HDM16216H-B-S00S
LCD Character Display Modules & Accessories Gray R ...
Hantronix
1: $8.50
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00
GS100502
Speed Sensors M12-1 ALUM BARREL
Cherry Electrical
1: $30.48
FST3253MTCX
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.62
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.04

131095164 113492520