Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-RB-231X2
Manufacturer Part #:

RB-231X2

Manufacturer:

Description: Vibration & Tilt Sensors ROLLING BALL
Lifecycle: New At Mouser
Silverlight Page 2,666, Mouser Enhanced Catalog
PDF Page 2,666, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Operating Angle: 10 deg
Mounting Style: Through Hole
Series: RB
Output Type: SPST
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,798 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.36
  25: $1.13
  100: $1.00
  250: $0.85
  500: $0.80
  1,000: $0.71
  3,000: $0.642

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1235-011LF
Varactor Diodes Ls=1.5nH SOD-323 Single
Skyworks Solutions, Inc.
1: $0.77
DRV2603RUNR
Motor / Motion / Ignition Controllers & Drivers Ha ...
Texas Instruments
1: $1.70
GW DASPA1.EC-GUHQ-5R8T-1
High Power LEDs - White White 3000K 84 CRI, 29.5lm
OSRAM Opto Semiconductors
1: $0.62
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
25LC1024-I/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.68
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TM1000
Tilt Switches Tilt switch
E-Switch
1: $0.77
107-2007-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.82
ORD324-1520
Magnetic / Reed Switches Magnetic Reed Switch 1 Fo ...
MEDER electronic (Standex)
1: $0.46
107-2006-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2003-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2001-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2010-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $2.72
107-2008-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
254-PS600-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.02
107-2005-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.51
107-2002-EV
Vibration & Tilt Sensors ROLLING BALL TLT SWT
Mountain Switch
1: $1.18
RB-220-07A R
Vibration & Tilt Sensors ROLLING BALL
C&K Components
1: $1.04
EKMC1603112
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95
RL0503-2890-95-MS
Industrial Temperature Sensors MS Type 1 C Accur ...
GE M&C / Thermometrics
1: $1.55

131095164 113492520