Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-R20407RN02Q
Manufacturer Part #:

R20407RN02Q

Manufacturer:

Description: Rotary Switches Sw Rotary Dp Slide 4 Pos T/H Slv
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 4
Number of Decks: 1
Number of Poles per Deck: 2
Current Rating: 5 A
Voltage Rating: 125 V
Index Angle: 36 deg
Contact Style: Shorting
Contact Form: DP
Mounting Type: PCB
Contact Plating: Silver
Series: R
Factory Pack Quantity: 1
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.60
  25: $3.47
  50: $3.15
  100: $2.82
  250: $2.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
02021602201
DIN 41612 Connectors 160P FEMALE STRAIGHT
HARTING
1: $19.01
STTH512FP
Rectifiers high voltage diode
STMicroelectronics
1: $0.98
TVX1H102MCD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $3.59
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
TVA1312-E3
Aluminum Electrolytic Capacitors - Leaded 250uF 50 ...
Vishay/Sprague
1: $3.42
MMK15105K100B04L4BULK
Film Capacitors 100volts 1uF 10% LS 15mm
Kemet
1: $0.84
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.56
R46KI347000N0M
Film Capacitors .47uF 275volts 20%
Kemet
1: $0.67
BC549CTA
Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Fairchild Semiconductor
1: $0.18
EE-SX1042
Optical Switches, Transmissive, Phototransistor Ou ...
Omron Electronics
1: $1.93
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.09
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
AT27C040-70PU
EPROM 4Mb (512Kx8) OTP 5V 70ns
Atmel
1: $4.95
KSS221GLFS
Tactile Switches SPST NO-G LEAD 200g
C&K Components
18000: $0.26
LM338K
Linear Regulators - Standard 1.2-32V Adj Positive
STMicroelectronics
1: $9.53
GSB311131HR
USB Connectors USB 3.0 R/A REC TH TYPE A BLUE 30 G ...
Amphenol Commercial Products
1: $2.57
PCBM-3.6
NiCd - Nickel Cadmium Battery 3.6V 110mAH PC MNT
Power-Sonic
1: $10.84

171030384 167387259