Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-R10305RN02Q
Manufacturer Part #:

R10305RN02Q

Manufacturer:

Description: Rotary Switches Switch Rotary Sp Slide 3Pos Pc
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Rotary Switches
RoHS: RoHS Compliant Details
Number of Positions: 3
Number of Decks: 1
Number of Poles per Deck: 1
Current Rating: 5 A
Voltage Rating: 125 V
Index Angle: 36 deg
Contact Form: SP
Mounting Type: PCB
Contact Plating: Silver
Series: R
Factory Pack Quantity: 1
Voltage Rating AC: 250 V
Voltage Rating DC: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  25: $2.60
  50: $2.41
  100: $2.12
  250: $1.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
3310C-001-204L
Potentiometers 9mm 200Kohms Single Cup
Bourns
1: $1.24
1840421
Pluggable Terminal Blocks 8P 3.5mm 180 DEG
Phoenix Contact
1: $7.99
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
1840405
Pluggable Terminal Blocks 6P 3.5mm 180 DEG
Phoenix Contact
1: $6.02
760
DC Power Connectors DC PWR PLG 0.100" 1.42"L, BLK ...
Switchcraft
1: $2.64
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
ATTINY13A-PU
8-bit Microcontrollers - MCU 1KB In-system Flash 2 ...
Atmel
1: $0.95
SPV1001D40TR
Diodes - General Purpose, Power, Switching Cool by ...
STMicroelectronics
1: $3.64
1.5SMC36AT3G
TVS Diodes - Transient Voltage Suppressors 36V 150 ...
ON Semiconductor
1: $0.53
7301SYZQE
Toggle Switches ON-ON 3PDT SLDR MNT
C&K Components
1: $14.45
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
C3225X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $1.24
MOX-200001006FE
Thick Film Resistors - Through Hole 1/4watt 100M 1 ...
Ohmite
1: $5.51
VN02 016 0002 1
Heavy Duty Power Connectors STAMPED FEM CONTACT 20 ...
Amphenol Tuchel
1: $0.48
FP2000-STD
Programmers - Processor Based FlashPro2000 STD FOR ...
Elprotronic
1: $299.00
ELXV500ELL471MK25S
Aluminum Electrolytic Capacitors - Leaded 470UF 50 ...
United Chemi-Con
1: $0.84

171030384 167387259