|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS840PMSMTR
Manufacturer Part #:

PTS840 PM SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS840 PM SMTR LFS Datasheet PTS840 PM SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Actuator: Rectangular
Switch Function: OFF - (ON)
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Ground Terminal: No
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: PTS840
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 3500
Travel: 0.2 mm
Part # Aliases: Y97NS27B2ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTS840 GMP SMTR LFS Tactile Switches 17,277
SPH0611LR5H-1 MEMS Microphones 1,123
ABMM2-8.000MHZ-E2-T Crystals 19,841
PTS840 ESD GMP SMTR LFS Tactile Switches 19,182
NT1R3000 Screws & Fasteners 9,074
AB2040B-LW100-R Speakers & Transducers 383
ZXMN10A11GTA MOSFET 1,255
AB1070B-LW100-R Speakers & Transducers 248
Real Time Availability
Stock:
29,323 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.32
25:
$0.297
50:
$0.286
100:
$0.275
250:
$0.253
500:
$0.22
$0.177
$0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.163
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136891005 171030384 177878112 198882769 133639882 165583196 105921338 167387259 189371948