Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS840PKSMTR
Manufacturer Part #:

PTS840 PK SMTR LFS

Manufacturer:

Description:
Tactile Switches
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: White
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS840
Factory Pack Quantity: 3500
Travel: 0.2 mm
Part # Aliases: Y97NS27B5ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,752
BMX055 IMUs - Inertial Measurement Units 11,885
ATMEGA328P-PU 8-bit Microcontrollers - MCU 20,341
CR2477 Coin Cell Battery 9,389
CSTCE16M0V53-R0 Resonators 81,579
ZX62D-B-5PA8 USB Connectors 19,865
LM3668SD-2833/NOPB Voltage Regulators - Switching Regulators 2,841
PTS840 GKP SMTR LFS Tactile Switches 15,098
929974-01-04-RK Headers & Wire Housings 6,289
132255RP RF Connectors / Coaxial Connectors 310
Real Time Availability
Stock:
20,574 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 20574 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  25: $0.297
  50: $0.286
  100: $0.275
  250: $0.253
  500: $0.22
  1,000: $0.177
  2,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.163
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105921338 189371948 167387259 171030384 177878112 133639882 165583196