|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS840 GMP SMTR LFS Datasheet PTS840 GMP SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: Black
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS840
Factory Pack Quantity: 3500
Travel: 0.2 mm
VendorNumber: 6111
Part # Aliases: Y97NS13B2ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8740SEDS/V Audio D/A Converter ICs 187
ECH-U1H471GX5 Film Capacitors 16,970
TPS22929DDBVR Power Switch ICs - Power Distribution 12,065
APXE100ARA470ME61G Aluminum Organic Polymer Capacitors 3,046
ECH-U1H221GX5 Film Capacitors 358
FK24X7R1E225K Multilayer Ceramic Capacitors MLCC - Leaded 3,347
FK24X7R1E105K Multilayer Ceramic Capacitors MLCC - Leaded 1,602
C315C103K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 16,310
WP3VEGW Standard LEDs - Through Hole 37,602
UMW1E100MDD Aluminum Electrolytic Capacitors - Leaded 2,012
Real Time Availability
17,439 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

177878112 198882769 136891005 171030384 189371948 133639882 105921338 165583196 167387259