Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS840GKPSMTR
Manufacturer Part #:

PTS840 GKP SMTR LFS

Manufacturer:

Description:
Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: White
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS840
Factory Pack Quantity: 3500
Travel: 0.2 mm
Part # Aliases: Y97NS13B5ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 525,182
PTS840 GMP SMTR LFS Tactile Switches 18,614
PTS840 PM SMTR LFS Tactile Switches 36,855
KMS231GLFS Tactile Switches 14,071
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 768,576
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,695,196
MBR0520LT1G Schottky Diodes & Rectifiers 44,211
SN74AVC4T774RSVR Translation - Voltage Levels 13,168
ERJ-2RKF4702X Thick Film Resistors - SMD 388,305
Real Time Availability
Stock:
15,098 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  25: $0.297
  50: $0.286
  100: $0.275
  250: $0.253
  500: $0.22
  1,000: $0.177
  2,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.163
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105921338 189371948 171030384 177878112 133639882 165583196 167387259