Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS840ESDGMPSMTR
Manufacturer Part #:

PTS840 ESD GMP SMTR LFS

Manufacturer:

Description:
Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: Yes
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: White
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS840
Factory Pack Quantity: 3500
Travel: 0.2 mm
Part # Aliases: Y97NS14B2ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KMR211G LFS Tactile Switches 38,816
KMR241GLFS Tactile Switches 31,676
DX2R005HN2E700 USB Connectors 27,550
PTS840 GKP SMTR LFS Tactile Switches 15,098
PTS840 GMP SMTR LFS Tactile Switches 18,616
PTS840 PM SMTR LFS Tactile Switches 36,855
2173157-3 USB Connectors 1,015
SN74LVC2G17DBVR Buffers & Line Drivers 21,087
KMS221G LFS Tactile Switches 8,907
KMS231GLFS Tactile Switches 14,091
Real Time Availability
Stock:
0

On Order: 41950 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.28
  25: $0.248
  50: $0.223
  100: $0.213
  250: $0.202
  500: $0.194
  1,000: $0.186
  2,000: $0.179
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.171
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133639882 171030384 177878112 189371948 105921338 165583196 167387259