|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS820J25MSMTR
Manufacturer Part #:

PTS820 J25M SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS820 J25M SMTR LFS Datasheet PTS820 J25M SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 2.5 mm
Actuator: Round
Switch Function: OFF - (ON)
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: J Form Lead
Color: Silver
Series: PTS820
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2300
Travel: 0.2 mm
Part # Aliases: Y97MT26B2DBFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ELK-E103FA EMI Filter Beads, Chips & Arrays 52,455
KMR211G LFS Tactile Switches 26,188
B360A-13-F Schottky Diodes & Rectifiers 13,779
ATxmega32A4U-AU 8-bit Microcontrollers - MCU 2,313
0154002.DR Surface Mount Fuses 4,016
TDA01H0SB1R DIP Switches / SIP Switches 14,386
53398-0371 Headers & Wire Housings 11,722
LUW W5AM-LXLY-6P7R-Z High Power LEDs - White 333
Real Time Availability
Stock:
45,987 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
25:
$0.349
50:
$0.315
100:
$0.299
250:
$0.286
500:
$0.274
$0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2300
To purchase full reel, order in multiples of 2300:
$0.251
$0.242
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136891005 167387259 171030384 189371948 105921338 166309510 198882769 133639882 165583196