Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS820J25KSMTR
Manufacturer Part #:

PTS820 J25K SMTR LFS

Manufacturer:

Description: Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.5 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 2.5 mm
Color: Black
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS820
Factory Pack Quantity: 2300
Termination Style: J Form Lead
Travel: 0.2 mm
Part # Aliases: Y97MT26B5DBFP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,947 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.349
  50: $0.315
  100: $0.299
  250: $0.286
  500: $0.274
  1,000: $0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2300
To purchase full reel, order in multiples of 2300:
  2,300: $0.251
  4,600: $0.242
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R0J226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.38
MAX3232IPWR
RS-232 Interface IC 3-5.5V Mult-Ch RS232
Texas Instruments
1: $2.18
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
503398-1892
Memory Card Connectors MICRO SD PUSH/PUSH NORMAL 1 ...
Molex
1: $2.80
BMIS-202-F
EMI Connector Gaskets & Grounding Pads BMIS-202 Fr ...
Laird Technologies
1: $1.50
PTS820 J25M SMTR LFS
Tactile Switches
C&K Components
1: $0.40
PTS820 J20KP SMTR LFS
Tactile Switches
C&K Components
1: $0.41
PTS820 J15KP SMTR LFS
Tactile Switches
C&K Components
1: $0.40
PTS810 SJM 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.28
PTS810 SJK 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.28
ERJ-3GEYJ102V
Thick Film Resistors - SMD 0603 1Kohms 5% Tol
Panasonic
1: $0.10
SI1077X-T1-GE3
MOSFET 20V 78mOhm@4.5V 8A P-Ch
Vishay Semiconductors
1: $0.26
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
RN42N-I/RM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth Mod ...
Microchip Technology
1: $18.32
PTS530 GN055 SMTR LFS
Tactile Switches
C&K Components
1: $0.17
BAT54CLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.19
SMTM1225
Coin Cell Battery Holders SMT HOLDER FOR CR1225
Renata
1: $0.49
ERJ-3GEYJ332V
Thick Film Resistors - SMD 0603 3.3Kohms 5% Tol
Panasonic
1: $0.10
T-F-770-PLAIN
Enclosures, Boxes, & Cases BOX ALUM PLAIN
LMB / Heeger
1: $4.74
1612618-1
IC & Component Sockets SODIMM 200P SDRAM-DDR
TE Connectivity / AMP
4605: $2.34

133639882 189371948 105921338 165583196 166309510 167387259 171030384