|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS820 J20KP SMTR LFS Datasheet PTS820 J20KP SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.5 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: J Form Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 2 mm
Color: Black
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS820
Factory Pack Quantity: 2500
Travel: 0.2 mm
VendorNumber: 6111
Part # Aliases: Y97MT16B5MBFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,159
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 399,316
KSR221G LFS Tactile Switches 8,445
KMR221G LFS Tactile Switches 36,828
SKRMAAE010 Tactile Switches 40,953
PTS810 SJK 250 SMTR LFS Tactile Switches 9,382
PTS820 J15KP SMTR LFS Tactile Switches 17,581
PTS820 J25K SMTR LFS Tactile Switches 599
95CW06C3JT Tactile Switches 1,066
PTS645SL43SMTR 92 LFS Tactile Switches 2,021
Real Time Availability
532 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

189371948 105921338 166309510 198882769 136891005 167387259 171030384 133639882 165583196