Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS820J15KPSMTR
Manufacturer Part #:

PTS820 J15KP SMTR LFS

Manufacturer:

Description:
Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.5 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: J Form Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 1.5 mm
Color: Black
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS820
Factory Pack Quantity: 2500
Travel: 0.2 mm
Part # Aliases: Y97MT16B5CBFP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,085 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  25: $0.349
  50: $0.315
  100: $0.299
  250: $0.286
  500: $0.274
  1,000: $0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.251
  5,000: $0.242
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133639882 165583196 166309510 167387259 189371948 171030384 105921338