Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS810SJS250SMTR
Manufacturer Part #:

PTS810 SJS 250 SMTR LFS

Manufacturer:

Description: Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 6 N
Actuator: Oval
Current Rating: 50 mA
Voltage Rating DC: 16 V
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 2.5 mm
Color: Silver
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS810
Factory Pack Quantity: 2900
Termination Style: J Form Lead
Travel: 0.2 mm
Part # Aliases: Y97LT25BADBFP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
39,919 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.29
  25: $0.252
  50: $0.227
  100: $0.217
  250: $0.206
  500: $0.197
  1,000: $0.189
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2900
To purchase full reel, order in multiples of 2900:
  2,900: $0.182
  5,800: $0.175
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L130-2780001400001
High Power LEDs - White Warm White, 2700K
Philips Lumileds
1: $0.37
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $12.77
STM32F429I-DISCO
Development Boards & Kits - ARM STM32F429ZIT6U Dis ...
STMicroelectronics
1: $24.00
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Hold ...
Linx Technologies
1: $0.28
U.FL-R-SMT(10)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.18
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.23
47590-1001
USB Connectors uUSB AB Rec TopMt Flange TH Gray 0. ...
Molex
1: $1.04
PTS810 SJM 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.28
PTS810 SJK 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.28
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay / Dale
1: $0.08
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay / Dale
1: $0.08
NR6028T4R7M
Fixed Inductors INDCTR SMD HI CUR 4.7uH 20%
Taiyo Yuden
1: $0.29
PESD5V0S1BB,115
TVS Diodes - Transient Voltage Suppressors 5V BIDI ...
NXP Semiconductors
1: $0.49
GRM188R71C104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R61E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.04
PTS810 SJG 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.31
DMN2075U-7
MOSFET N-Ch -20V VDSS Enchanced Mosfet
Diodes Incorporated
1: $0.44
DF9A-21S-1V(22)
Board to Board & Mezzanine Connectors 1.0MM V SMT ...
Hirose Connector
1: $1.49

171030384 105921338 155733083 189371948 133639882 165583196 167387259