|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS810SJG250SMTR
Manufacturer Part #:

PTS810 SJG 250 SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS810 SJG 250 SMTR LFS Datasheet PTS810 SJG 250 SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 2.5 mm
Actuator: Oval
Switch Function: OFF - (ON)
Operating Force: 3.9 N
Current Rating: 50 mA
Voltage Rating DC: 16 VDC
Contact Form: SPST
Termination Style: J Form Lead
Color: Blue
Series: PTS810
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2900
Travel: 0.2 mm
Part # Aliases: Y97LT25B8DBFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTS810 SJS 250 SMTR LFS Tactile Switches 10,975
PTS810 SJK 250 SMTR LFS Tactile Switches 5,727
PTS810 SJM 250 SMTR LFS Tactile Switches 5,060
LTST-C191KGKT Standard LEDs - SMD 99,872
FA-20H 16.0000MF12Z-AC3 Crystals 5,179
LTST-C191KRKT Standard LEDs - SMD 44,929
DMG2307L-7 MOSFET 4,842
0603YD105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,727
DX4R005HJ5R2000 USB Connectors 584
CDBZ0130L-HF Schottky Diodes & Rectifiers 92,446
Real Time Availability
Stock:
34,379 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
25:
$0.289
50:
$0.279
100:
$0.263
250:
$0.248
500:
$0.237
$0.214
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2900
To purchase full reel, order in multiples of 2900:
$0.193
$0.136
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 133639882 189371948 136891005 171030384 198882769 105921338 155733083 167387259