Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS645VL39LFS
Manufacturer Part #:

PTS645VL39 LFS

Manufacturer:

Description: Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru-Hole
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 130 g
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Mounting Style: Through Hole
Mounting Direction: Right
Illumination: Not Illuminated
Series: PTS645
Termination Style: Through Hole
Part # Aliases: LFS Y96G131E0FP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9700 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.23
  25: $0.224
  50: $0.20
  100: $0.19
  250: $0.16
  500: $0.14
  1,000: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-1305
System-On-Modules - SOM RCM3700 Rabbitcore Module
Rabbit Semiconductor
1: $59.00
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
DS1210+
Memory Controllers Controller Chip Nonvolatile
Maxim Integrated
1: $5.19
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
C-002RX 32.7680K-E:PBFREE
Crystals 32.768KHz 6.0pF 20ppm -10C +60C
Epson Toyocom
1: $0.54
AS6C4008-55PCN
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Alliance Memory
1: $3.87
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
W117SIP-1
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.20
SN74ALS273N
Flip Flops Octal w/ Clear
Texas Instruments
1: $1.41
69190-103HLF
Headers & Wire Housings 3POS HDR 30AU
FCI
1: $0.12
SN74ALS139N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.96
CF1/4CT52R101J
Carbon Film Resistors - Through Hole 100 ohm 5%
KOA Speer
1: $0.15
L7812ABV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.70
SN74ALS174N
Flip Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Cl ...
Texas Instruments
1: $1.03
ACO-8.000MHZ-EK
Standard Clock Oscillators 8MHz 5V
ABRACON
1: $1.60
SSF-LXH240GYD
LED Circuit Board Indicators LED CBI
Lumex
1: $0.99
264-1.0K-RC
Resistor Networks & Arrays 6PIN 1KOhms 2%
Xicon
1: $0.16
264-4.7K-RC
Resistor Networks & Arrays 6PIN 4.7KOhms 2%
Xicon
1: $0.16

171030384