Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS645SL43LFS
Manufacturer Part #:

PTS645SL43 LFS

Manufacturer:

Description:
Tactile Switches SPST Rnd Bttn PC .05A 12VDC Thru-Hole
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.3 N
Brand: C&K Components
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Solder Pin
Mounting Style: Through Hole
Mounting Direction: Straight
Stem Height: 4.3 mm
Contact Plating: Silver
Operating Temperature Range: - 20 C to + 60 C
Series: PTS645
Factory Pack Quantity: 1000
Part # Aliases: LFS Y96G111F0FP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG R971-KN-1 Standard LEDs - SMD 237,510
929974-01-36-RK Headers & Wire Housings 9,452
2-1825910-7 Tactile Switches 57,961
LS R976-NR-1 Standard LEDs - SMD 90,836
22-23-2021 Headers & Wire Housings 46,100
LY R976-PS-36 Standard LEDs - SMD 89,925
VLMS1300-GS08 Standard LEDs - SMD 64,439
0S102011MS2QN1 Slide Switches 18,207
17-10001 Modular Connectors / Ethernet Connectors 373
FSM2JH Tactile Switches 13,419
Real Time Availability
Stock:
110 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 110 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12
  25: $0.118
  50: $0.116
  100: $0.115
  250: $0.114
  1,000: $0.113
  2,000: $0.10

To add to a project, please Log In.

167387259 1710303845-0514-16false