Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS530GN055SMTR
Manufacturer Part #:

PTS530 GN055 SMTR LFS

Manufacturer:

Description: Tactile Switches
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Mounting Style: SMD/SMT
Mounting Direction: Straight
Color: Copper
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS530
Factory Pack Quantity: 7000
Termination Style: Gull Wing Lead
Travel: 0.2 mm
Part # Aliases: Y97DT23B0ABFP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12,082 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  25: $0.152
  50: $0.137
  100: $0.131
  250: $0.124
  500: $0.119
  1,000: $0.114
  2,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7000
To purchase full reel, order in multiples of 7000:
  7,000: $0.105
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BLE113-A-M256K
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $12.70
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $12.77
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
BLE113-A-v1
Bluetooth / 802.15.1 Modules Class2 BT Smart Modul ...
Bluegiga Technologies
1: $10.98
PTS530 GG065 SMTR LFS
Tactile Switches
C&K Components
1: $0.21
PTS810 SJM 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.28
PTS530 GM055 SMTR LFS
Tactile Switches
C&K Components
1: $0.17
20021121-00010C4LF
Headers & Wire Housings 10P HDR UNSHRD 1.27x1.27MM ...
FCI
1: $0.80
GRM31CR60G107ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $1.02
MCP1702T-3302E/CB
LDO Voltage Regulators LDO w/ Low Quiescent
Microchip Technology
1: $0.52
BAT-HLD-001-THM
Coin Cell Battery Holders Bat Hld CR2032/2025 Thro ...
Linx Technologies
1: $0.28
LTST-C193TBKT-5A
Standard LEDs - SMD Blue 470nm 28mcd 5mA
Lite-On
1: $0.10
TL3315NF160Q
Tactile Switches LOPRO 160GF SMD
E-Switch
1: $0.19
ERJ-6ENF1000V
Thick Film Resistors - SMD 0805 100ohms 1% Tol
Panasonic
1: $0.11
VJ0805Y105KXQTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.05
C0805C105M4VACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.17
LTST-C194KRKT
Standard LEDs - SMD Red 631nm 14mcd 20mA
Lite-On
1: $0.10
10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
FCI
1: $0.46
PTS530 GK055 SMTR LFS
Tactile Switches
C&K Components
1: $0.17
SK-12C0405-SG 1.5 RT
Slide Switches SPDT 0.3 Amp at 4 V
C&K Components
4270: $0.56

105921338 160143682 165583196 167387259 133639882 171030384 189371948