|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS530GM055SMTR
Manufacturer Part #:

PTS530 GM055 SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PTS530 GM055 SMTR LFS Datasheet PTS530 GM055 SMTR LFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Actuator: Round
Switch Function: OFF - (ON)
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Copper
Series: PTS530
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 7000
Travel: 0.2 mm
Part # Aliases: Y97DT23B2ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,606
PTS530 GG065 SMTR LFS Tactile Switches 64,693
SKRWAEE030 Tactile Switches 9,788
KMT021 NGJ LHS Tactile Switches 12,230
PTS530 GK055 SMTR LFS Tactile Switches 61,219
PTS530 GN055 SMTR LFS Tactile Switches 7,303
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,844
PTS540 JM035 SMTR LFS Tactile Switches 9,907
Real Time Availability
Stock:
36,280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
25:
$0.152
50:
$0.137
100:
$0.131
250:
$0.124
500:
$0.119
$0.114
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7000
To purchase full reel, order in multiples of 7000:
$0.105
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160143682 165583196 189371948 171030384 198882769 167387259 136891005 133639882 105921338