Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-PTS530GK055SMTR
Manufacturer Part #:

PTS530 GK055 SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,932, Mouser Online Catalog
PDF Page 1,932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.6 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Color: Copper
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS530
Factory Pack Quantity: 7000
Travel: 0.2 mm
Part # Aliases: Y97DT23B5ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 24,997
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,162,462
PTS530 GG065 SMTR LFS Tactile Switches 73,315
20021121-00010C4LF Headers & Wire Housings 20,554
47575-0001 Power to the Board 2,061
ERJ-2RKF1001X Thick Film Resistors - SMD 1,131,948
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 534,125
PTS530 GM055 SMTR LFS Tactile Switches 24,273
PTS540 JM035 SMTR LFS Tactile Switches 18,025
PTS530 GN055 SMTR LFS Tactile Switches 11,305
Real Time Availability
Stock:
62,234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  25: $0.152
  50: $0.137
  100: $0.131
  250: $0.124
  500: $0.119
  1,000: $0.114
  2,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7000
To purchase full reel, order in multiples of 7000:
  7,000: $0.105
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

133639882 171030384 105921338 189371948 160143682 165583196 167387259