|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS530GG065SMTR
Manufacturer Part #:

PTS530 GG065 SMTR LFS

Manufacturer:

Description:
Tactile Switches
Mouser Online Catalog Page 1,867, Mouser Online Catalog
PDF Page 1,867, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 3.9 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Color: Copper
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Operating Temperature Range: - 40 C to + 85 C
Series: PTS530
Factory Pack Quantity: 7000
Travel: 0.2 mm
Part # Aliases: Y97DT23B8ABFP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1V226M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,614
INA219AIDCNR Current & Power Monitors & Regulators 6,148
597D107X0035F2T Tantalum Capacitors - Solid SMD 2,182
EVQ-PQMB55 Tactile Switches 12,053
PTS530 GK055 SMTR LFS Tactile Switches 61,738
GRM1555C1H120GA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,401
PTS530 GN055 SMTR LFS Tactile Switches 10,889
PTS540 JM035 SMTR LFS Tactile Switches 3,089
PTS540 JK035 SMTR LFS Tactile Switches 4,246
Real Time Availability
Stock:
73,071 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
25:
$0.185
50:
$0.166
100:
$0.158
250:
$0.152
500:
$0.144
$0.139
$0.133
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7000
To purchase full reel, order in multiples of 7000:
$0.129
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136891005 171030384 189371948 198882769 105921338 133639882 160143682 165583196 167387259