|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PTS525SM10-LFS
Manufacturer Part #:

PTS525SM10SMTR LFS

Manufacturer:

Description:
Tactile Switches Micromini Tact SMT Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Brand: C&K Components
Actuator: Round
Switch Function: OFF - (ON)
Operating Force: 160 gF
Current Rating: 20 MA
Voltage Rating DC: 15 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Series: PTS525
Packaging: Reel
Contact Plating: Silver
Height: 1.5 mm
Length: 5.25 mm
Operating Temperature Range: -20øC to 70øC
Factory Pack Quantity: 3000
Travel: 0.25 ñ 0.2
Type: Microminiature
Width: 5.25 mm
Part # Aliases: LFS Y96C252Q1FP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,110
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,510
BAT-HLD-001 Coin Cell Battery Holders 39,566
CSTCE16M0V53-R0 Resonators 34,979
10118192-0001LF USB Connectors 25,165
CRCW060310K0FKEA Thick Film Resistors - SMD 920,410
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 956,697
RK73H1JTTD1002F Thick Film Resistors - SMD 728,068
SKQGADE010 Tactile Switches 68,492
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

C&K Components

Manufacturer Part #:
Description:
Tactile Switches 20mA 15VDC, G Lead No Pin, 160gf, 1.5mm

165583196 133639882 167387259 171030384 189371948