|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-PN42LENA02QE
Manufacturer Part #:

PN42LENA02QE

Manufacturer:

Description:
Pushbutton Switches 4PDT LATCHING
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: 4PDT
Switch Function: ON - ON
Current Rating: 200 mA
Voltage Rating DC: 30 VDC
Termination Style: Solder Pin
Contact Plating: Silver
Brand: C&K Components
Actuator: Without Cap
Features: Button/cap ordered separately
Life: 10000 Cycles
Series: PN
Factory Pack Quantity: 1
Terminal Seal: Epoxy
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NRJ6HF-1 Phone Connectors 8,436
1327FP-BK Heavy Duty Power Connectors 10,289
F0603E1R00FSTR Surface Mount Fuses 12,967
NC3FX-B XLR Connectors 241
NC3MX-B XLR Connectors 661
PN22SJNA03QE Pushbutton Switches 4,788
M50-3500542 Headers & Wire Housings 4,654
EMK105B7104KV-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 551,137
PV BK Switch Bezels / Switch Caps 1,356
Real Time Availability
Not Available
Pricing (USD)

165583196 189371948 133639882 167387259 171030384