|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-P101132WM03NQ2
Manufacturer Part #:

P101132WM03NQ2

Manufacturer:

Description:
Keylock Switches Rotary KEYLOCK
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Keylock Switches
RoHS: RoHS Compliant Details
Brand: C&K Components
Contact Rating: 4 A
Termination Style: Solder Lug
Key Type: Switchlock
Indexing: 90 deg
Housing Material: Nylon
Series: P
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

171030384 1673872595-1013-48false