|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-MPS20WGW
Manufacturer Part #:

MPS20WGW

Manufacturer:

Description:
Magnetic / Reed Switches Detect MAGNETIC SCREW
Lifecycle:
Obsolete
Share |
Manufacturer: C&K Components
Product Category: Magnetic / Reed Switches
RoHS: No
Brand: C&K Components
Switch Type: Reed
Contact Form: SPST
Contact Rating: 0.3 A at 30 V
Magnet Type: Alnico 5
Color: White
Termination Style: Screw
Mounting: SMD/SMT
Series: MPS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

165583196 167387259 171030384