|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-MMGGD1D0C
Manufacturer Part #:

MMGGD1D0C

Manufacturer:

Description:
Basic / Snap Action Switches SPDT MOM 7A 250 V AC
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: C&K Components
Actuator: Plunger
Current Rating: 7 A
Voltage Rating AC: 250 V
Operating Force: 0.5 N
Termination Style: Solder Pin
Mounting: Through Hole
Contact Material: Fine Silver, Copper Alloy
Packaging: Bulk
Series: MM
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11SX21-T Basic / Snap Action Switches 193
322455 Terminals 3,301
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.57
25:
$17.57
50:
$17.03
100:
$14.23
250:
$13.74
500:
$13.25

To add to a project, please Log In.

165583196 148847885 133639882 171030384 174723402 189371948 167387259