Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-MDSSGLFS
Manufacturer Part #:

MD S SG LFS

Manufacturer:

Description: Tactile Switches SWITCH PB RUBBR ACT SPST MOM SLV
PDF Data Sheet
 
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Operating Force: 2.6 N
Actuator: Plunger
Current Rating: 0.1 A
Voltage Rating DC: 100 V
Contact Form: SPST - NO
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Illumination: Not Illuminated
Contact Plating: Silver
Series: M
Termination Style: Solder Pin
Part # Aliases: Y65A00221FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
549 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.05
  25: $1.95
  50: $1.85
  100: $1.80
  250: $1.75
  500: $1.64
  1,000: $1.41
  2,000: $1.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
STP4N150
MOSFET PowerMESH MOSFET
STMicroelectronics
1: $6.25
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
CY7C1061AV33-10ZXC
SRAM 1M x 16 CPG COM Fast Async SRAM
Cypress Semiconductor
1: $39.60
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
17E-1657-09
D-Sub Backshells 9P METAL 2 PIECE BACKSHELL
Amphenol Commercial Products
1: $5.10
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
SS10P4-M3/86A
Schottky Diodes & Rectifiers 10 Amp 40 Volt
Vishay Semiconductors
1: $0.77
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
A000021
Daughter Cards & OEM Boards ARDUINO SHIELD XBEE W/ ...
Arduino
1: $15.95
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
60617-1
Power to the Board SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.21
SS24
Schottky Diodes & Rectifiers 2a/40V Schottky
Fairchild Semiconductor
1: $0.26
39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.73
ESMG500ELL102MK25S
Aluminum Electrolytic Capacitors - Leaded 1000UF 5 ...
United Chemi-Con
1: $1.27
23J18RE
Wirewound Resistors - Through Hole 3watt 18ohm 5%
Ohmite
1: $1.26
GRM21BR70J225KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22

171030384