Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-LCGGX1P00EC
Manufacturer Part #:

LCGGX1P00EC

Manufacturer:

Description: Basic / Snap Action Switches Snap SPDT 1A SOLDER LUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Plunger, Pin
Current Rating: 1 A
Voltage Rating AC: 125 V
Voltage Rating DC: 30 V
Operating Force: 142 g
Termination Style: Solder
Series: LC
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.10
  25: $5.74
  50: $5.27
  100: $5.02
  250: $4.70

To add to a project, please Log In.

167510339 174723402 171030384 167387259