Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-L202031MS02Q
Manufacturer Part #:

L202031MS02Q

Manufacturer:

Description: Slide Switches SLIDE SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: OFF - ON
Contact Rating: 4 A at 125 V, 2 A at 250 V
Termination Style: Through Hole
Actuator: Square
Mounting Style: PCB
Contact Plating: Silver
Packaging: Bulk
Series: L
Factory Pack Quantity: 1
Travel: 3.81 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 50 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.05
  25: $2.67
  100: $2.54
  250: $2.25
  500: $2.16
  1,000: $1.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
1777992
Pluggable Terminal Blocks 5.08mm 3P PLG W/FLG
Phoenix Contact
1: $2.93
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
1776511
Pluggable Terminal Blocks 5.08mm 3P HDR W/FLG
Phoenix Contact
1: $2.24
W221000JRLF
Wirewound Resistors - Through Hole 100ohm 7watt 5%
IRC
1: $1.07
FPF2100
Power Driver ICs LOW_VOLTAGE
Fairchild Semiconductor
1: $1.09
FAN2558S33X
Low Dropout Regulators - LDO 180mA CMOS LDO
Fairchild Semiconductor
1: $0.68
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
02-08-2004
Pin & Socket Connectors PIN 14-20 AWG BULK
Molex
1: $0.06
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
STPS1L30A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
STMicroelectronics
1: $0.21
50-84-1020
Pin & Socket Connectors PLUG 2P 13.5 AMPERES
Molex
1: $0.24
RK09L1140A65
Potentiometers Flat 25mm 5k
ALPS
1: $0.98
A103P3YZQ04
Toggle Switches SP ON-OFF-ON FLT LUG TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $4.12
4900-9024RC62
Power Transformers 115/230 VAC 6VA PCB TRANSFORMER
TE Connectivity / P&B
1: $8.94
CS70-B2GA151KYNS
Specialty Ceramic Capacitors X1Y2 150pF 10% 250VAC
TDK
1: $0.18
V275LA4P
Varistors 275V 80pF
Littelfuse
1: $0.19
RH01060R00FC02
Wirewound Resistors - Chassis Mount 10watts 60ohms ...
Vishay/Dale
1: $2.83

171030384