|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-L201011SS03Q
Manufacturer Part #:

L201011SS03Q

Manufacturer:

Description:
Slide Switches Switch Slide Dpst Pnl Mount
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Contact Current Rating: 4 A
Voltage Rating AC: 125 V
Termination Style: Solder Lug
Brand: C&K Components
Actuator: Without Cap
Mounting Style: Panel
Contact Plating: Silver
Packaging: Bulk
Illumination: Non-Illuminated
Series: L
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L202011MS02Q Slide Switches 3,561
MCC44-16IO1B Discrete Semiconductor Modules 107
HCPL0611 High Speed Optocouplers 2,508
282834-2 Fixed Terminal Blocks 7,546
EZJ-S1VB822 Varistors 6,321
V5.5MLA0805LNH Varistors 5,272
1N4001-T Rectifiers 13,484
UA78L05ACLPR Linear Voltage Regulators 3,337
P6KE10CA-T TVS Diodes - Transient Voltage Suppressors 589
Real Time Availability
Stock:
243 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.64
25:
$2.45
50:
$2.26
100:
$2.16
250:
$1.69

To add to a project, please Log In.

165583196 167387259 189371948 133639882 171030384