|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-L102-011
Manufacturer Part #:

L102011MS02Q

Manufacturer:

Description:
Slide Switches SPDT .200" ACT.
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - ON
Contact Current Rating: 4 A at 125 V
Voltage Rating AC: 125 V
Termination Style: Solder Pin
Brand: C&K Components
Actuator: Without Cap
Mounting Style: Through Hole
Contact Plating: Silver
Packaging: Bulk
Flammability Rating: UL 94 V-2
Mounting Angle: Vertical
Operating Temperature Range: - 10 C to + 60 C
Series: L
Factory Pack Quantity: 1
Travel: 4.06 mm
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
ATATMEL-ICE In-Circuit Debuggers 258
STCS2ASPR LED Lighting Drivers 25,544
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,149
ATMEGA164P-20PU 8-bit Microcontrollers - MCU 265
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 12,213
BZT52B5V1-E3-08 Zener Diodes 21,566
328 Adafruit Accessories 51
WP7113F3BT Infrared Emitters 17
LTR-3208E Phototransistors 2,562
Real Time Availability
Stock:
209 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.75
25:
$1.65
50:
$1.49
100:
$1.46
250:
$1.41

To add to a project, please Log In.

165583196 167387259 133639882 189371948 171030384