Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-KT11B1SAM34LFS
Manufacturer Part #:

KT11B1SAM34LFS

Manufacturer:

Description:
Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 3 N
Brand: C&K Components
Actuator: Without Cap
Voltage Rating DC: 32 V
Voltage Rating AC: 32 V
Power Rating: 1 VA
Contact Form: SPST
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Right Angle
Contact Plating: Silver
Height: 6.6 mm
Length: 7.57 mm
Series: KT
Factory Pack Quantity: 800
Width: 4.38 mm
Part # Aliases: LFS YT1025540FP YT1025540FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A3001DGNR LDO Voltage Regulators 7,676
MAX6816EUS+T Supervisory Circuits 14,095
DM3AT-SF-PEJM5 Memory Card Connectors 34,789
TPS65217CRSLR PMIC Solutions 1,541
BSC011N03LS MOSFET 9,522
FC-135 32.7680KA-A3 Crystals 16,524
ABM7-24.000MHZ-D2Y-T Crystals 14,080
AT25DF321A-SH-B Flash 3,066
87227-1 Headers & Wire Housings 2,576
KT11P2SA3M34LFS Tactile Switches 607
Real Time Availability
Stock:
2,612 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.68
  25: $3.38
  50: $2.94
  100: $2.79
  250: $2.72
  500: $2.41
  1,000: $1.87
  2,000: $1.77
  5,000: $1.74

To add to a project, please Log In.

133605967 165583196 189371948 167387259 133639882 171030384