|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KSR211GLFS
Manufacturer Part #:

KSR211GLFS

Manufacturer:

Description:
Tactile Switches Silvr 180Gf Gullwing
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Switch Function: OFF - (ON)
Operating Force: 1.8 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 1 VA
Contact Form: SPST
Termination Style: Gull Wing Lead
Series: KSR
Packaging: Reel
Brand: C&K Components
Contact Plating: Silver
Height: 2.5 mm
Length: 6 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2500
Width: 3.8 mm
Part # Aliases: LFS Y35A21110FP Y35A21110FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,086
RK73H2BTTD1001F Thick Film Resistors - SMD 2,469,708
KSR231GLFS Tactile Switches 24,048
12061C104KAZ2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,306
ATMEGA162-16AU 8-bit Microcontrollers - MCU 1,022
ERJ-3EKF1002V Thick Film Resistors - SMD 1,160,443
JMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,725
NR6020T4R7N Fixed Inductors 5,359
VLS3015T-2R2M1R4 Fixed Inductors 1,556
VLS4012T-2R2M1R4 Fixed Inductors 161
Real Time Availability
Stock:
6,644 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
25:
$0.57
50:
$0.509
100:
$0.488
250:
$0.445
500:
$0.424
$0.35
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.29
$0.247
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 133639882 171030384 136891005 189371948 198882769 167387259