|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KSL0V411
Manufacturer Part #:

KSL0V411

Manufacturer:

Description:
Tactile Switches SPST-NO R/A LNG 300g
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Mounting Direction: Vertical
Stem Height: 9.9 mm
Brand: C&K Components
Actuator: Without Cap
Operating Force: 3 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 1 VA
Ground Terminal: No
Contact Form: SPST
Termination Style: Solder Pin
Series: KSL
Packaging: Bulk
Height: 2.6 mm
Length: 7.4 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 250
Width: 7.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,244
LM337BD2TR4G Linear Voltage Regulators 2,511
KSA0V311LFT Tactile Switches 3,933
KSJ0M43180SHLFT Tactile Switches 16,031
1590A Enclosures, Boxes, & Cases 16
1590ABK Enclosures, Boxes, & Cases 693
08055A182FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,648
2643480102 Ferrite Cable Cores 750
PN12SHSA03QE Pushbutton Switches 331
25LC040T-I/SN EEPROM 3,327
Real Time Availability
Stock:
2,437 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2437 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
100:
$0.643
500:
$0.602
$0.551
$0.416
$0.383

To add to a project, please Log In.

165583196 136891005 167387259 171030384 189371948 133639882 198882769