Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-KSJ0M431LFT
Manufacturer Part #:

KSJ0M43180SHLFT

Manufacturer:

Description: Tactile Switches Switch Tact Spst 300Gf Vert Flux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.94 N
Actuator: Dome
Current Rating: 10 mA
Voltage Rating DC: 24 V
Power Rating: 0.2 VA
Ground Terminal: No
Contact Form: 1 Form A (SPST-NO)
Switch Function: OFF - (ON)
Mounting Style: Through Hole
Mounting Direction: Right
Illumination: Not Illuminated
Contact Plating: Silver
Series: KSJ
Factory Pack Quantity: 250
Termination Style: Solder Pin
Part # Aliases: LFT Y33A431N5FP Y33A431N5FPLFT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
921 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $1.04
  100: $0.93
  500: $0.864
  1,000: $0.808
  2,000: $0.786
  5,000: $0.753
  10,000: $0.72
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
161-7400-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.73
OKR-T/3-W12-C
DC/DC Converters 12V in 0.591V-6V out 15.3W
Murata Power Solutions
1: $6.20
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
DS28CM00R-A00+T
Serial Number Registration I2C/SMBus Silicon Seria ...
Maxim Integrated
1: $1.36
APTD1608CGCK
Standard LEDs - SMD SMD Green 570nm 230mcd
Kingbright
1: $0.22
MAX6958AAEE+
LED Display Drivers 3-5.5V 4-Digit 9-Seg LED Displ ...
Maxim Integrated
1: $8.68
PCA8565TS/1,118
Real Time Clock CMOS RTC/CALENDAR
NXP Semiconductors
1: $1.68
KSJ0V43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Ra Flux
C&K Components
1: $1.69
SI4100DY-T1-E3
MOSFET 100V 6.8A 6.0W
Vishay/Siliconix
1: $1.27
2920L075/60MR
Resettable Fuses PTC PLYFUSE SMT 2920 60V .750A
Littelfuse
1: $0.39
T491A104K035AT
Tantalum Capacitors - Solid SMD 35V 0.1uF 10% "A"
Kemet
1: $0.32
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
R42182
High Power LEDs - Single Color Red 625nm 3.8 W 48l ...
Seoul Semiconductor
1: $6.80
CC2430F32RTC
RF System on a Chip - SoC CC2430-F32 CHIP W/ 32kB ...
Texas Instruments
1: $9.25
C1608X5R1E225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
LQH32CN100K33L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
1042
Battery Holders, Snaps & Contacts PCB PLSTIC BATT ...
Keystone Electronics
1: $2.50
K471J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 470pF ...
Vishay/BC Components
1: $0.10

187110232 121165025 121910155 171030384 107609394