|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KSC441G70SHLFS
Manufacturer Part #:

KSC441G 70SH LFS

Manufacturer:

Description:
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Brand: C&K Components
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Switch Function: OFF - (ON)
Operating Force: 3 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 1 VA
Contact Form: SPST
Termination Style: Gull Wing Lead
Series: KSC
Packaging: Reel
Contact Plating: Silver
Height: 5.2 mm
Length: 6.2 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 1000
Width: 6.2 mm
Part # Aliases: Y31C41445FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF40C-100DS-0.4V(51) Board to Board & Mezzanine Connectors 18,624
0805YD475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,362
EVQ-PLMA15 Tactile Switches 7,841
DF11-4DP-2DSA(24) Headers & Wire Housings 5,710
VLCF4020T-2R2N1R7 Fixed Inductors 11,224
KSC441J70SH LFS Tactile Switches 7,151
Ksc461jSt2Lfs Tactile Switches 7,945
SMBJ6.0A TVS Diodes - Transient Voltage Suppressors 13,997
DF11-8DP-2DSA(24) Headers & Wire Housings 1,555
0603YD474KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,616
Real Time Availability
Stock:
4,466 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
25:
$0.555
50:
$0.493
100:
$0.473
250:
$0.431
500:
$0.411
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.28
$0.252
$0.235
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 136891005 167387259 189371948 133639882 171030384 198882769