Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
611-KSC201JLFS
Manufacturer Part #:

KSC201JLFS

Manufacturer:

Description: Tactile Switches Silvr 120Gf J-Lead
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
RoHS: RoHS Compliant Details
Operating Force: 1.2 N
Current Rating: 50 mA
Voltage Rating DC: 32 V
Power Rating: 1 VA
Contact Form: 1 Form A (SPST-NO)
Switch Function: Momentary
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Illumination: Not Illuminated
Packaging: Reel
Operating Temperature Range: - 40 C to + 85 C
Series: KSC
Factory Pack Quantity: 2000
Termination Style: J Hook
Part # Aliases: LFS Y31B01132FP Y31B01132FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
895 Can Ship Immediately

On Order: 9900 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.31
  25: $0.277
  50: $0.256
  100: $0.236
  250: $0.207
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.207

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
INA826AIDGKR
Instrumentation Amplifiers PREC,200UA SPLY CRNT 36 ...
Texas Instruments
1: $2.67
FDZ193P
MOSFET MFET-20V P-CH 1.7V PowerTrench WL-CSP
Fairchild Semiconductor
1: $0.62
EVQ-Q2K03W
Tactile Switches 1.3NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
SKHUALE010
Tactile Switches 6.0x6.0x2.5mm 160gf
ALPS
1: $0.29
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
EVQ-Q2U03W
Tactile Switches 2.6NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 5 ...
Kemet
1: $0.28
DM1AA-SF-PEJ(21)
Memory Card Connectors SD MEM CD CONN R/A SMT PUSH ...
Hirose Connector
1: $3.75
ZX62D-B-5P8
USB Connectors MICRO B RECEPT RA TH BTTM MNT
Hirose Connector
1: $1.28
SML-LX0603GW-TR
Standard LEDs - SMD Green, 565nm 2.2V, 18mcd
Lumex
1: $0.13
SD53-3R3-R
Fixed Inductors 3.3uH 2.6A 0.029ohms
Coiltronics / Cooper Bussmann
1: $1.99
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
TSL13T
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $1.48
ZXCT1021E5TA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Inc.
1: $1.29
87758-0616
Headers & Wire Housings VERT HEADER 6P Lead Free
Molex
1: $0.57
SKQGAKE010
Tactile Switches 50 mAmps at 12 Volts
ALPS
1: $0.26
DRC5123E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.08
ABM8G-16.000MHZ-B4Y-T
Crystals 16.000MHz 10pF 30ppm -20C +70C
ABRACON
1: $1.16

167387259 171030384