|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KSC201GLFS
Manufacturer Part #:

KSC201GLFS

Manufacturer:

Description:
Tactile Switches Silvr 120Gf Gullwing
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Switch Function: OFF - (ON)
Operating Force: 1.2 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 1 VA
Contact Form: SPST
Termination Style: Gull Wing Lead
Series: KSC
Packaging: Reel
Brand: C&K Components
Height: 3.5 mm
Length: 6.2 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2000
Width: 6.2 mm
Part # Aliases: LFS Y31B01136FP Y31B01136FPLFS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,857
MCP6021T-E/OT Operational Amplifiers - Op Amps 3,965
AD8317ACPZ-R7 Logarithmic Amplifiers 1,583
LM555CN Timers & Support Products 10,438
640456-6 Headers & Wire Housings 56,938
0251.500MXL Fuses with Leads (Through Hole) 1,531
24AA64T-I/OT EEPROM 15,017
AD8137YRZ Differential Amplifiers 2,071
Real Time Availability
Stock:
2,095 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.61
25:
$0.51
50:
$0.454
100:
$0.435
250:
$0.397
500:
$0.378
$0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.341
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 136891005 167387259 189371948 171030384 198882769 133639882