|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KMT221NGHFLFS
Manufacturer Part #:

KMT221NGHFLFS

Manufacturer:

Description:
Tactile Switches .5V 1.6N SPST NO SMT Top Actuated
Mouser Online Catalog Page 2,731, Mouser Online Catalog
PDF Page 2,731, PDF Catalog Page
KMT221NGHFLFS Datasheet KMT221NGHFLFS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Brand: C&K Components
Actuator: Round
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 0.5 VA
Ground Terminal: No
Contact Form: SPST
Termination Style: Gull Wing Lead
Series: KMT2
Packaging: Reel
Contact Plating: Silver
Height: 0.65 mm
Length: 3 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 4000
Width: 2.6 mm
Part # Aliases: Y34H22120FP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENW-89837A3KF Bluetooth / 802.15.1 Modules 1,081
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,242
BAT-HLD-001 Coin Cell Battery Holders 36,489
ERJ-2GE0R00X Thick Film Resistors - SMD 1,184,833
ERJ-2RKF1002X Thick Film Resistors - SMD 2,761,368
ERJ-2RKF1003X Thick Film Resistors - SMD 939,985
BRC2012T2R2MD Fixed Inductors 14,142
2450AT18A100E Antennas 17,052
502430-0820 Board to Board & Mezzanine Connectors 2,434
Real Time Availability
Stock:
9,695 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
25:
$0.49
100:
$0.417
250:
$0.381
500:
$0.363
$0.299
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112672413 123733778 165583196 133639882 136891005 198882769 167387259 171030384 189371948