|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KMT071NGJLHS
Manufacturer Part #:

KMT071 NGJ LHS

Manufacturer:

Description:
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 2.3N HF
Mouser Online Catalog Page 2,731, Mouser Online Catalog
PDF Page 2,731, PDF Catalog Page
KMT071 NGJ LHS Datasheet KMT071 NGJ LHS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Actuator: Dome
Operating Force: 2.3 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 0.5 VA
Ground Terminal: No
Contact Form: SPST
Termination Style: J Form Lead
Series: KMT0
Packaging: Reel
Brand: C&K Components
Height: 0.65 mm
Length: 3 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5000
Width: 2.6 mm
Part # Aliases: Y34H07122FP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,926
10118192-0001LF USB Connectors 25,180
CRCW040210K0FKED Thick Film Resistors - SMD 954,650
04023C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 171,256
KMT031 NGJ LHS Tactile Switches 13,358
KMT021 NGJ LHS Tactile Switches 12,255
KMT011 NGJ LHS Tactile Switches 12,973
KMT012NGJLHS Tactile Switches 20,436
Real Time Availability
Stock:
33,934 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
25:
$0.346
100:
$0.283
250:
$0.254
500:
$0.242
$0.19
$0.171
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.14
$0.13
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112672413 128574434 171030384 189371948 133639882 198882769 136891005 165583196 167387259