|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
611-KMT021NGJLHS
Manufacturer Part #:

KMT021 NGJ LHS

Manufacturer:

Description:
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF
Mouser Online Catalog Page 2,731, Mouser Online Catalog
PDF Page 2,731, PDF Catalog Page
KMT021 NGJ LHS Datasheet KMT021 NGJ LHS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: C&K Components
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Actuator: Dome
Operating Force: 1.6 N
Current Rating: 50 mA
Voltage Rating DC: 32 VDC
Power Rating: 0.5 VA
Ground Terminal: No
Contact Form: SPST
Termination Style: J Form Lead
Series: KMT0
Packaging: Reel
Brand: C&K Components
Height: 0.63 mm
Length: 3 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5000
Width: 2.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
PTS530 GG065 SMTR LFS Tactile Switches 65,220
VLMS1300-GS08 Standard LEDs - SMD 10,979
KMT031 NGJ LHS Tactile Switches 13,358
KMT071 NGJ LHS Tactile Switches 33,934
KMT011 NGJ LHS Tactile Switches 12,973
SML-LX0404SIUPGUSB Standard LEDs - SMD 13,007
FC-135 32.7680KA-AC3 Crystals 12,018
KMT012NGJLHS Tactile Switches 20,436
BAL-NRF02D3 Signal Conditioning 17,070
Real Time Availability
Stock:
12,255 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
25:
$0.346
100:
$0.283
250:
$0.254
500:
$0.242
$0.202
$0.182
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.164
$0.15
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

112672413 128574434 165583196 167387259 136891005 198882769 189371948 133639882 171030384